395-071-558-458

Heilind Number:EDA395-071-558-458
Manufacturer:EDAC
Manufacturer Number:395-071-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 71 positions, arranged in a single row with a pitch of .1 inches, allow for efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your system's connectivity with this essential component.