395-071-558-488

Heilind Number:EDA395-071-558-488
Manufacturer:EDAC
Manufacturer Number:395-071-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 71 positions in a single row, this connector offers ample connectivity for your circuit boards. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure optimal signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component.