395-071-558-608

Heilind Number:EDA395-071-558-608
Manufacturer:EDAC
Manufacturer Number:395-071-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-558-608

Detailed Description

Introducing this high-quality Black Board to Board PCB Connector, engineered for seamless connectivity. With an amperage of 3A, it ensures reliable power transmission in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This single-row connector features 71 contact positions, each constructed with Copper Alloy for efficient signal transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Designed for right-angle mounting, it facilitates easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its superior performance for your connectivity needs.