395-071-559-102

Heilind Number:EDA395-071-559-102
Manufacturer:EDAC
Manufacturer Number:395-071-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 71 copper alloy contact positions, it offers ample space for efficient data transmission. The right-angle mount orientation allows for easy installation, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Upgrade your PCB connections with this high-quality component.