395-071-559-104

Heilind Number:EDA395-071-559-104
Manufacturer:EDAC
Manufacturer Number:395-071-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-104

Detailed Description

Enhance connectivity within your electronic devices with this versatile Black Board To Board PCB Connector. Featuring a single row design with 71 positions, it offers seamless integration on your PCBs. The right angle mount orientation ensures efficient space utilization, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. Copper alloy contacts provide reliable conductivity, suitable for amperages up to 3A. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your connectivity with this essential component.