395-071-559-478

Heilind Number:EDA395-071-559-478
Manufacturer:EDAC
Manufacturer Number:395-071-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-478

Detailed Description

Enhance your PCB connections with this high-performing board-to-board connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With 71 copper alloy contact positions in a single row, it allows for efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the right-angle mount orientation adds flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this reliable and versatile component.