395-071-559-602

Heilind Number:EDA395-071-559-602
Manufacturer:EDAC
Manufacturer Number:395-071-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-602

Detailed Description

Enhance your connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 71 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. The right-angle mount orientation offers convenience during installation, while the compact pitch and row spacing of .1 and .2 inches respectively, optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential connector.