395-071-559-658

Heilind Number:EDA395-071-559-658
Manufacturer:EDAC
Manufacturer Number:395-071-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The 71-position connector boasts a single row layout with a .1-inch pitch, ideal for precision connections. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Its right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your system with this essential component for efficient and secure PCB connections.