395-071-559-678

Heilind Number:EDA395-071-559-678
Manufacturer:EDAC
Manufacturer Number:395-071-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 71 positions in a single row, it ensures reliable and efficient board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB assembly with this essential component.