395-072-520-101

Heilind Number:EDA395-072-520-101
Manufacturer:EDAC
Manufacturer Number:395-072-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 72 positions in a single row configuration, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The housing, constructed with UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile choice for your electronic projects. Elevate your PCB design with this essential component.