395-072-520-104

Heilind Number:EDA395-072-520-104
Manufacturer:EDAC
Manufacturer Number:395-072-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-104

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 72 positions, ensuring optimal data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation efficient. Upgrade your electronic setups with this high-performance connector.