395-072-520-107

Heilind Number:EDA395-072-520-107
Manufacturer:EDAC
Manufacturer Number:395-072-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-107

Detailed Description

Enhance your electronic connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, this connector features 72 positions with a single row layout and a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. Trust in this high-quality connector to streamline your PCB connections and elevate your device's performance.