395-072-520-108

Heilind Number:EDA395-072-520-108
Manufacturer:EDAC
Manufacturer Number:395-072-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Crafted with precision, this connector features 72 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your PCB layout, while the .2-inch row spacing allows for efficient signal routing. Each connection is made with quality copper alloy contacts, guaranteeing optimal conductivity. Perfect for a variety of applications, this black connector is a must-have component for your electronic projects.