395-072-520-112

Heilind Number:EDA395-072-520-112
Manufacturer:EDAC
Manufacturer Number:395-072-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance 72-position board-to-board connector. Designed for seamless integration, this connector features a durable black UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating offers efficient power transmission. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and space-saving PCB layouts. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.