395-072-520-201

Heilind Number:EDA395-072-520-201
Manufacturer:EDAC
Manufacturer Number:395-072-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a reliable amperage rating of 3A, it's perfect for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows and 72 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Designed for straight mount orientation, it's versatile for various applications. Operating seamlessly in a wide temperature range of -40 to 105°C, it's suitable for harsh environments. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly with this cutting-edge Card Edge Connector.