395-072-520-202

Heilind Number:EDA395-072-520-202
Manufacturer:EDAC
Manufacturer Number:395-072-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-202

Detailed Description

Enhance connectivity within your electronic devices with this durable black board-to-board PCB connector. Featuring a 2-row design with 72 positions, it ensures seamless data transmission. The contact material, made of high-quality copper alloy, guarantees secure and reliable connections. Crafted from UL 94V-0 thermoplastic polyester, the housing material offers exceptional protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for professional or personal use, it is a vital component for optimizing your device's performance.