395-072-520-258

Heilind Number:EDA395-072-520-258
Manufacturer:EDAC
Manufacturer Number:395-072-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. With two rows and a total of 72 positions, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Its straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the technology sector. Trust in its quality and performance to streamline your electronic setups.