395-072-520-288

Heilind Number:EDA395-072-520-288
Manufacturer:EDAC
Manufacturer Number:395-072-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-288

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector in sleek black. Featuring 72 positions across two rows, this essential component ensures seamless data transmission. Crafted with precision in mind, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly process with this indispensable connector.