395-072-520-404

Heilind Number:EDA395-072-520-404
Manufacturer:EDAC
Manufacturer Number:395-072-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 72 copper alloy contacts in a single row, ensuring efficient power and data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable connectivity. Its straight mount orientation makes installation a breeze, while its compact design saves valuable board space. Elevate your electronic projects with this essential component.