395-072-520-412

Heilind Number:EDA395-072-520-412
Manufacturer:EDAC
Manufacturer Number:395-072-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal compatibility for your board-to-board connections. Operating smoothly in a wide temperature range of -40 to 105°C, it is perfect for various industrial applications. Upgrade your setup with this black connector for seamless and dependable performance.