395-072-520-488

Heilind Number:EDA395-072-520-488
Manufacturer:EDAC
Manufacturer Number:395-072-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-488

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 72 positions for optimal performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial environments. Upgrade your setup with this essential connector for seamless data transmission and power delivery.