395-072-520-507

Heilind Number:EDA395-072-520-507
Manufacturer:EDAC
Manufacturer Number:395-072-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-507

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board connections, it features 72 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy, signal integrity is maintained with minimal interference. The connector's straight mount orientation offers easy installation, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.