395-072-520-558

Heilind Number:EDA395-072-520-558
Manufacturer:EDAC
Manufacturer Number:395-072-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-558

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this essential component offers top-notch functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows and 72 positions, it provides ample space for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straightforward installation, its straight mount orientation simplifies the setup process. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.