395-072-520-602

Heilind Number:EDA395-072-520-602
Manufacturer:EDAC
Manufacturer Number:395-072-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-602

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, a high-performance solution designed for seamless board-to-board applications. Featuring 72 positions in a single row configuration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission with minimal interference. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. (Note: The description has been edited to remove the SKU and incorporate a more engaging and informative tone. Let me know if you need further modifications or additional details.)