395-072-520-604

Heilind Number:EDA395-072-520-604
Manufacturer:EDAC
Manufacturer Number:395-072-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-604

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 72 positions in a single row, ensuring seamless data transmission. Its black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee both robustness and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation eases installation, while its compact design saves valuable board space. Trust in this connector for your critical electronic connections, delivering optimal performance every time.