395-072-520-688

Heilind Number:EDA395-072-520-688
Manufacturer:EDAC
Manufacturer Number:395-072-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 72 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation facilitates effortless installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, guaranteeing seamless performance and connectivity.