395-072-520-802

Heilind Number:EDA395-072-520-802
Manufacturer:EDAC
Manufacturer Number:395-072-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-802

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and 72 positions, it offers ample space for secure connections on your PCB. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.