395-072-520-803

Heilind Number:EDA395-072-520-803
Manufacturer:EDAC
Manufacturer Number:395-072-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-803

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With two rows, 72 positions, and a pitch of .1 inches, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connections with this essential component.