395-072-520-812

Heilind Number:EDA395-072-520-812
Manufacturer:EDAC
Manufacturer Number:395-072-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek Black. Designed for efficiency, this connector features a high amperage of 3 A, ensuring optimal power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With two rows and 72 positions, it provides ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is the perfect choice for seamless board-to-board connections.