395-072-520-858

Heilind Number:EDA395-072-520-858
Manufacturer:EDAC
Manufacturer Number:395-072-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-520-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of 72 copper alloy contacts, this connector facilitates seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this top-quality connector, a must-have in any electronic toolkit.