395-072-521-102

Heilind Number:EDA395-072-521-102
Manufacturer:EDAC
Manufacturer Number:395-072-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. With 72 positions in a single row, it ensures efficient data transfer and seamless integration. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh conditions. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its black color, 3A amperage, and .1-inch pitch for optimal power and signal transmission efficiency. Upgrade your circuitry with this essential component for enhanced connectivity and functionality.