395-072-521-104

Heilind Number:EDA395-072-521-104
Manufacturer:EDAC
Manufacturer Number:395-072-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-104

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 72 positions, it offers ample room for precise connections. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it is perfect for various applications in the realm of electronics. Elevate your connectivity game with this essential component.