395-072-521-158

Heilind Number:EDA395-072-521-158
Manufacturer:EDAC
Manufacturer Number:395-072-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-158

Detailed Description

Easily connect circuit boards with our 72-position black Card Edge Connector. Designed for seamless board-to-board integration, this connector offers a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With a 3 A amperage and Copper Alloy contacts, it guarantees efficient power transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your connectivity with this essential component.