395-072-521-178

Heilind Number:EDA395-072-521-178
Manufacturer:EDAC
Manufacturer Number:395-072-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, further enhances conductivity. Whether for commercial or industrial use, its straight mount orientation allows for easy installation onto PCBs. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand extreme environments. Suitable for various applications, it's a crucial component for achieving optimal performance in your electronic systems. Elevate your connectivity solutions with this essential connector.