395-072-521-201

Heilind Number:EDA395-072-521-201
Manufacturer:EDAC
Manufacturer Number:395-072-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-201

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, perfect for seamless integration in your devices. Designed for efficiency and durability, this connector features a straight mount orientation with two rows for secure and stable connection. With a high amperage of 3 A and a pitch of .1 in, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With 72 positions available, it offers ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your circuitry with this essential component for seamless performance.