395-072-521-203

Heilind Number:EDA395-072-521-203
Manufacturer:EDAC
Manufacturer Number:395-072-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for precision and reliability, this straight-mount connector features 72 positions with a .1 inch pitch, ensuring seamless integration on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience superior connectivity like never before.