395-072-521-208

Heilind Number:EDA395-072-521-208
Manufacturer:EDAC
Manufacturer Number:395-072-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 72 positions across two rows, ensuring optimal functionality for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation offers convenience in installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential connector.