395-072-521-212

Heilind Number:EDA395-072-521-212
Manufacturer:EDAC
Manufacturer Number:395-072-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-212

Detailed Description

Enhance your PCB connections with our top-of-the-line Board to Board Card Edge Connector. Featuring a sleek black design with housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of contact points made of high-quality Copper Alloy, it guarantees seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing provide optimal connectivity for your projects. With 72 positions available, you have plenty of room for expansion. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for personal or professional use, trust in this essential component for all your PCB connectivity needs.