395-072-521-278

Heilind Number:EDA395-072-521-278
Manufacturer:EDAC
Manufacturer Number:395-072-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-278

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows and a total of 72 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity setup with this essential component.