395-072-521-288

Heilind Number:EDA395-072-521-288
Manufacturer:EDAC
Manufacturer Number:395-072-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. Featuring two rows of contact points made from Copper Alloy, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity for your devices. With a total of 72 positions, this connector is perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your connection game with this essential component.