395-072-521-402

Heilind Number:EDA395-072-521-402
Manufacturer:EDAC
Manufacturer Number:395-072-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity and long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with the precision and quality of our Board To Board Card Edge Connector.