395-072-521-403

Heilind Number:EDA395-072-521-403
Manufacturer:EDAC
Manufacturer Number:395-072-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. The Copper Alloy contacts offer reliable conductivity, with a current rating of 3 A for efficient power transmission. With 72 positions and a compact .1-inch pitch, it allows for seamless integration on your PCB. Designed for straight mount orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.