395-072-521-407

Heilind Number:EDA395-072-521-407
Manufacturer:EDAC
Manufacturer Number:395-072-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-407

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a single row layout and 72 positions for enhanced compatibility. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB setup with this essential component.