395-072-521-412

Heilind Number:EDA395-072-521-412
Manufacturer:EDAC
Manufacturer Number:395-072-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-412

Detailed Description

Introducing our high-performance Black Card Edge Connector, designed for seamless board-to-board PCB connections. With 72 positions and a pitch of 0.1 inches, this connector ensures efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. Featuring copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and precision for your electronic connectivity needs.