395-072-521-458

Heilind Number:EDA395-072-521-458
Manufacturer:EDAC
Manufacturer Number:395-072-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering seamless integration for your electronic components. Featuring 72 positions with a single row configuration, this connector ensures efficient data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this straight-mount connector, designed for optimal functionality and longevity.