395-072-521-478

Heilind Number:EDA395-072-521-478
Manufacturer:EDAC
Manufacturer Number:395-072-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-constrained applications. Featuring 72 positions on a single row, this connector ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in harsh operating environments. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial and commercial settings. Upgrade your PCB assemblies with this black Board to Board Connector, a must-have in any electronics toolkit.