395-072-521-502

Heilind Number:EDA395-072-521-502
Manufacturer:EDAC
Manufacturer Number:395-072-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The sleek black finish adds a touch of sophistication while ensuring effortless coordination on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity for smooth data transfer. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this reliable and versatile Board To Board Connector.