395-072-521-504

Heilind Number:EDA395-072-521-504
Manufacturer:EDAC
Manufacturer Number:395-072-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-504

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board-to-Board Card Edge Connector. Designed to facilitate seamless interconnection, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 72 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision to optimize your PCB connectivity needs.