395-072-521-508

Heilind Number:EDA395-072-521-508
Manufacturer:EDAC
Manufacturer Number:395-072-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-508

Detailed Description

Easily connect and secure your PCBs with this Black Board To Board PCB Connector. With a compact design featuring two rows and 72 positions, it ensures efficient and reliable connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in its straight mount orientation to streamline your PCB assembly process and maintain stability in your electronic systems. Upgrade your connectivity solutions with this high-quality Card Edge Connector.