395-072-521-512

Heilind Number:EDA395-072-521-512
Manufacturer:EDAC
Manufacturer Number:395-072-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-512

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a pitch of .1 inch, ensuring optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a straight mount orientation, it guarantees easy installation on your circuit board. Crafted from high-quality copper alloy, the contacts provide reliable and efficient connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its performance for your electronic projects.